
MAX4594DCKR | |
|---|---|
DigiKey Part Number | 296-17650-2-ND - Tape & Reel (TR) 296-17650-1-ND - Cut Tape (CT) 296-17650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4594DCKR |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4594DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44980 € | 44,98 € |
| 250 | 0,42040 € | 105,10 € |
| 500 | 0,40270 € | 201,35 € |
| 1.000 | 0,38811 € | 388,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37010 € | 1.110,30 € |
| 6.000 | 0,36129 € | 2.167,74 € |
| 9.000 | 0,35687 € | 3.211,83 € |
| 15.000 | 0,35198 € | 5.279,70 € |
| 21.000 | 0,34912 € | 7.331,52 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

