
MAX4594DBVR | |
|---|---|
DigiKey Part Number | 296-17649-2-ND - Tape & Reel (TR) 296-17649-1-ND - Cut Tape (CT) 296-17649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4594DBVR |
Description | IC SWITCH SPST-NOX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4594DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58840 € | 14,71 € |
| 100 | 0,51880 € | 51,88 € |
| 250 | 0,48560 € | 121,40 € |
| 500 | 0,46562 € | 232,81 € |
| 1.000 | 0,44916 € | 449,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42885 € | 1.286,55 € |
| 6.000 | 0,41891 € | 2.513,46 € |
| 9.000 | 0,41394 € | 3.725,46 € |
| 15.000 | 0,40842 € | 6.126,30 € |
| 21.000 | 0,40520 € | 8.509,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


