MFR Recommended
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3386ECPW | |
|---|---|
DigiKey Part Number | 296-33408-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3386ECPW |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3386ECPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3386ECPWR | Texas Instruments | 1.028 | 296-22608-1-ND | 3,62000 € | MFR Recommended |
| TRS3386ECPW | Texas Instruments | 162 | 296-TRS3386ECPW-ND | 4,18000 € | Parametric Equivalent |
| MAX3386ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3386ECUP+T-ND | 5,94713 € | Direct |
| SP3203ECY-L/TR | MaxLinear, Inc. | 0 | SP3203ECY-L/TR-ND | 1,35362 € | Direct |
| MAX3386EEUP+ | Analog Devices Inc./Maxim Integrated | 286 | MAX3386EEUP+-ND | 10,12000 € | Upgrade |





