
MAX3318EIPWR | |
|---|---|
DigiKey Part Number | 296-19847-2-ND - Tape & Reel (TR) 296-19847-1-ND - Cut Tape (CT) 296-19847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3318EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318EIPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.25V ~ 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3318IPWR | Texas Instruments | 9.901 | 296-20938-1-ND | 3,86000 € | Parametric Equivalent |
| TRS3318EIPWR | Texas Instruments | 3.976 | 296-25062-1-ND | 3,45000 € | Parametric Equivalent |
| MAX3318EAP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3318EAP+-ND | 12,56348 € | Similar |
| MAX3318ECUP+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3318ECUP+-ND | 9,26000 € | Similar |
| MAX3318EEUP+ | Analog Devices Inc./Maxim Integrated | 117 | MAX3318EEUP+-ND | 11,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29300 € | 22,93 € |
| 25 | 2,10400 € | 52,60 € |
| 100 | 1,89610 € | 189,61 € |
| 250 | 1,79704 € | 449,26 € |
| 500 | 1,77738 € | 888,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,64775 € | 3.295,50 € |
| 4.000 | 1,61445 € | 6.457,80 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

