Similar
Similar

MAX3318CPWR | |
|---|---|
DigiKey Part Number | 296-20936-2-ND - Tape & Reel (TR) 296-20936-1-ND - Cut Tape (CT) 296-20936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3318CPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318CPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.25V ~ 3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3318EAP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3318EAP+-ND | 12,56348 € | Similar |
| MAX3318ECUP+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3318ECUP+-ND | 9,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,95259 € | 3.905,18 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |



