
MAX3318CPW | |
|---|---|
DigiKey Part Number | 296-33404-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3318CPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318CPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 2.25V ~ 3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,50537 € | 876,88 € |
| Unit Price without VAT: | 2,50537 € |
|---|---|
| Unit Price with VAT: | 2,98139 € |

