Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MAX3243MDBREP | |
|---|---|
DigiKey Part Number | 296-21743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3243MDBREP |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243MDBREP Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243ECAZ | Renesas Electronics Corporation | 1.977 | ICL3243ECAZ-ND | 2,33000 € | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3.469 | ICL3243ECAZ-TCT-ND | 2,33000 € | Similar |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 2,67000 € | Similar |
| ICL3243EIAZ | Renesas Electronics Corporation | 2.440 | ICL3243EIAZ-ND | 2,33000 € | Similar |
| ICL3243EIAZ-T | Renesas Electronics Corporation | 2.000 | 20-ICL3243EIAZ-TCT-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,75246 € | 7.504,92 € |
| Unit Price without VAT: | 3,75246 € |
|---|---|
| Unit Price with VAT: | 4,46543 € |




