


MAX3243IDWR | |
|---|---|
DigiKey Part Number | 296-6945-2-ND - Tape & Reel (TR) 296-6945-1-ND - Cut Tape (CT) 296-6945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243IDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42100 € | 24,21 € |
| 25 | 2,22280 € | 55,57 € |
| 100 | 2,00530 € | 200,53 € |
| 250 | 1,90156 € | 475,39 € |
| 500 | 1,88550 € | 942,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78763 € | 1.787,63 € |
| 2.000 | 1,74530 € | 3.490,60 € |
| 3.000 | 1,72410 € | 5.172,30 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

