
MAX3243ECPWR | |
|---|---|
DigiKey Part Number | 296-19808-2-ND - Tape & Reel (TR) 296-19808-1-ND - Cut Tape (CT) 296-19808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51400 € | 15,14 € |
| 25 | 1,38200 € | 34,55 € |
| 100 | 1,23690 € | 123,69 € |
| 250 | 1,16780 € | 291,95 € |
| 500 | 1,13520 € | 567,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06357 € | 2.127,14 € |
| 4.000 | 1,04033 € | 4.161,32 € |
| 6.000 | 1,02870 € | 6.172,20 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |



