MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3243CDWRG4 | |
|---|---|
DigiKey Part Number | MAX3243CDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3243CDWRG4 |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CDWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243CDWR | Texas Instruments | 4.376 | 296-6942-1-ND | 3,67000 € | MFR Recommended |
| MAX3243EEWI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX3243EEWI+-ND | 21,79000 € | Upgrade |
| MAX3243EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243EEWI+T-ND | 15,67350 € | Upgrade |
| SP3243EET-L | MaxLinear, Inc. | 0 | 1016-1122-5-ND | 0,00000 € | Upgrade |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | 2,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90662 € | 906,62 € |
| 2.000 | 0,88248 € | 1.764,96 € |
| 3.000 | 0,87039 € | 2.611,17 € |
| 5.000 | 0,85699 € | 4.284,95 € |
| 7.000 | 0,84916 € | 5.944,12 € |
| 10.000 | 0,84163 € | 8.416,30 € |
| Unit Price without VAT: | 0,90662 € |
|---|---|
| Unit Price with VAT: | 1,07888 € |





