


MAX3238ECDBR | |
|---|---|
DigiKey Part Number | 296-19812-2-ND - Tape & Reel (TR) 296-19812-1-ND - Cut Tape (CT) 296-19812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238ECDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238ECDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238EEAI+ | Analog Devices Inc./Maxim Integrated | 46 | MAX3238EEAI+-ND | 7,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,59040 € | 39,76 € |
| 100 | 1,42680 € | 142,68 € |
| 250 | 1,34876 € | 337,19 € |
| 500 | 1,31862 € | 659,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,23111 € | 2.462,22 € |
| 4.000 | 1,20487 € | 4.819,48 € |
| 6.000 | 1,19174 € | 7.150,44 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

