MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MAX3237ECPWRG4 | |
|---|---|
DigiKey Part Number | MAX3237ECPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3237ECPWRG4 |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECPWRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3237ECPWR | Texas Instruments | 1.110 | 296-19770-2-ND | 3,13549 € | MFR Recommended |
| TRS3237ECPWR | Texas Instruments | 0 | 296-25044-2-ND | 1,33954 € | Parametric Equivalent |
| ICL3237ECAZ | Renesas Electronics Corporation | 684 | ICL3237ECAZ-ND | 2,94000 € | Similar |
| ICL3237ECAZ-T | Renesas Electronics Corporation | 968 | ICL3237ECAZ-TCT-ND | 2,94000 € | Similar |
| ICL3237EIAZ | Renesas Electronics Corporation | 233 | ICL3237EIAZ-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43591 € | 2.871,82 € |
| 4.000 | 1,40632 € | 5.625,28 € |
| 6.000 | 1,39150 € | 8.349,00 € |
| Unit Price without VAT: | 1,43591 € |
|---|---|
| Unit Price with VAT: | 1,70873 € |




