5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

MAX3237ECDBR

DigiKey Part Number
MAX3237ECDBRTR-ND - Tape & Reel (TR)
MAX3237ECDBRCT-ND - Cut Tape (CT)
MAX3237ECDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3237ECDBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3237ECDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,59200 €25,92 €
252,38280 €59,57 €
1002,15260 €215,26 €
2502,04292 €510,73 €
5001,97678 €988,39 €
1.0001,92235 €1.922,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,93388 €3.867,76 €
4.0001,89590 €7.583,60 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €