MAX3232IDE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.546
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.337
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.859
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.063
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.204
Unit Price: 3,14000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 765
Unit Price: 2,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 925
Unit Price: 1,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 424
Unit Price: 1,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14
Unit Price: 2,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,00000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232IDE4

DigiKey Part Number
MAX3232IDE4-ND
Manufacturer
Manufacturer Product Number
MAX3232IDE4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232IDE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3202ARNZAnalog Devices Inc.5.546505-ADM3202ARNZ-ND3,56000 €Similar
ADM3202ARNZ-REELAnalog Devices Inc.2.337ADM3202ARNZ-REELCT-ND3,56000 €Similar
ADM3202ARNZ-REEL7Analog Devices Inc.7.859ADM3202ARNZ-REEL7CT-ND3,56000 €Similar
ADM3202ARWZAnalog Devices Inc.0ADM3202ARWZ-ND3,56000 €Similar
ADM3202ARWZ-REELAnalog Devices Inc.829ADM3202ARWZ-REELCT-ND3,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes