MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232ID | |
|---|---|
DigiKey Part Number | 296-26158-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ID |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ID Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EIDR | Texas Instruments | 13.342 | 296-19752-1-ND | 1,33000 € | MFR Recommended |
| ADM3202ARNZ | Analog Devices Inc. | 5.555 | 505-ADM3202ARNZ-ND | 3,56000 € | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2.344 | ADM3202ARNZ-REELCT-ND | 3,56000 € | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 7.869 | ADM3202ARNZ-REEL7CT-ND | 3,56000 € | Similar |
| ADM3202ARWZ | Analog Devices Inc. | 0 | ADM3202ARWZ-ND | 3,56000 € | Similar |






