MAX3232ECDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.310
Unit Price: 1,01000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 10.254
Unit Price: 0,92000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 10.622
Unit Price: 1,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.967
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.377
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.120
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 414
Unit Price: 3,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.498
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 938
Unit Price: 1,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 490
Unit Price: 1,91000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ECDG4

DigiKey Part Number
MAX3232ECDG4-ND
Manufacturer
Manufacturer Product Number
MAX3232ECDG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ECDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes