Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232CDRE4 | |
|---|---|
DigiKey Part Number | MAX3232CDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3232CDRE4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDRE4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232CDR | Texas Instruments | 23.452 | 296-13094-1-ND | 2,00000 € | Parametric Equivalent |
| MAX3232ECDR | Texas Instruments | 6.420 | 296-19851-1-ND | 1,00000 € | Parametric Equivalent |
| TRS3232ECDR | Texas Instruments | 1.970 | 296-22595-1-ND | 1,34000 € | Parametric Equivalent |
| SP3232EBEN-L/TR | MaxLinear, Inc. | 3.732 | 1016-SP3232EBEN-L/TRCT-ND | 1,03000 € | Upgrade |
| ST3232EBDR | STMicroelectronics | 10.213 | 497-6996-1-ND | 1,39000 € | Upgrade |







