Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232CDBG4 | |
|---|---|
DigiKey Part Number | 296-37566-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232CDBG4 |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDBG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232IDBR | Texas Instruments | 1.486 | 296-13097-1-ND | 2,11000 € | Direct |
| MAX3232EEAE+ | Analog Devices Inc./Maxim Integrated | 691 | MAX3232EEAE+-ND | 11,86000 € | Upgrade |
| MAX3232EEAE+T | Analog Devices Inc./Maxim Integrated | 2.374 | MAX3232EEAE+TCT-ND | 11,69000 € | Upgrade |
| SP3232EBEA-L/TR | MaxLinear, Inc. | 161 | 1016-SP3232EBEA-L/TRCT-ND | 1,10000 € | Upgrade |
| ADM3202ARUZ | Analog Devices Inc. | 0 | 505-ADM3202ARUZ-ND | 3,53000 € | Similar |







