


MAX3222EIDWR | |
|---|---|
DigiKey Part Number | 296-19821-2-ND - Tape & Reel (TR) 296-19821-1-ND - Cut Tape (CT) 296-19821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EIDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36360 € | 34,09 € |
| 100 | 1,22040 € | 122,04 € |
| 250 | 1,15220 € | 288,05 € |
| 500 | 1,11106 € | 555,53 € |
| 1.000 | 1,07722 € | 1.077,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04936 € | 2.098,72 € |
| 4.000 | 1,02643 € | 4.105,72 € |
| 6.000 | 1,01494 € | 6.089,64 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

