MAX3221ECPW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.373
Unit Price: 6,14000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.964
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.633
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.255
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.140
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.856
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.046
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.382
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13.599
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.848
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.499
Unit Price: 1,74000 €
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221ECPW

DigiKey Part Number
296-26144-5-ND
Manufacturer
Manufacturer Product Number
MAX3221ECPW
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221ECPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types