MAX232ECPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38
Unit Price: 1,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,69563 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,69560 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 117
Unit Price: 11,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.364
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.443
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.117
Unit Price: 8,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.547
Unit Price: 8,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 972
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.975
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.659
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.336
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.968
Unit Price: 1,06000 €
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECPW

DigiKey Part Number
296-33359-5-ND
Manufacturer
Manufacturer Product Number
MAX232ECPW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EIPWRTexas Instruments0296-36944-1-ND1,09000 €MFR Recommended
TRS232ECPWTexas Instruments38TRS232ECPW-ND1,67000 €Parametric Equivalent
MAX232ACUE+Analog Devices Inc./Maxim Integrated0505-MAX232ACUE+-ND17,69563 €Similar
MAX232ACUE+TAnalog Devices Inc./Maxim Integrated0505-MAX232ACUE+TTR-ND17,69560 €Similar
MAX232AEUE+Analog Devices Inc./Maxim Integrated117MAX232AEUE+-ND11,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types