MFR Recommended
Direct
Similar
Parametric Equivalent

MAX208CDW | |
|---|---|
DigiKey Part Number | 296-33346-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX208CDW |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX208CDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS208IDBR | Texas Instruments | 6.749 | 296-24998-1-ND | 2,40000 € | MFR Recommended |
| MAX208EEWG+ | Analog Devices Inc./Maxim Integrated | 38 | MAX208EEWG+-ND | 7,80000 € | Direct |
| ADM208EARZ-REEL | Analog Devices Inc. | 1.555 | ADM208EARZ-REELCT-ND | 3,99000 € | Similar |
| MAX208CWG+ | Analog Devices Inc./Maxim Integrated | 69 | MAX208CWG+-ND | 12,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 2,43812 € | 1.036,20 € |
| Unit Price without VAT: | 2,43812 € |
|---|---|
| Unit Price with VAT: | 2,90136 € |




