MAX208CDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.601
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 176
Unit Price: 2,50000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.000
Unit Price: 1,67818 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 7,23000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 644
Unit Price: 19,34000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,82867 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: 5,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,98330 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: 4,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.966
Unit Price: 4,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 634
Unit Price: 4,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,14008 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: 3,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: 12,12000 €
Datasheet
4/4 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208CDBRG4

DigiKey Part Number
MAX208CDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX208CDBRG4
Description
IC TRANSCEIVER FULL 4/4 24SSOP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX208CDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes