
M430F5438AQZCARET | |
---|---|
DigiKey Part Number | 296-M430F5438AQZCARETTR-ND - Tape & Reel (TR) 296-M430F5438AQZCARETCT-ND - Cut Tape (CT) 296-M430F5438AQZCARETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M430F5438AQZCARET |
Description | IC MCU 16BIT 256KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 - Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,40000 € | 9,40 € |
10 | 7,35800 € | 73,58 € |
25 | 6,84760 € | 171,19 € |
100 | 6,28600 € | 628,60 € |
250 | 6,01820 € | 1.504,55 € |
500 | 5,85686 € | 2.928,43 € |
1.000 | 5,72402 € | 5.724,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 5,46014 € | 13.650,35 € |
Unit Price without VAT: | 9,40000 € |
---|---|
Unit Price with VAT: | 11,18600 € |