
M0L2227QPTRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L2227QPTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M0L2227QPTRQ1 |
Description | AUTOMOTIVE 32MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 21x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 43 | Package / Case 48-LQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15833 € | 1.158,33 € |
| Unit Price without VAT: | 1,15833 € |
|---|---|
| Unit Price with VAT: | 1,37841 € |

