
M0L1304QDGS20RQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1304QDGS20RQ1TR-ND - Tape & Reel (TR) 296-M0L1304QDGS20RQ1CT-ND - Cut Tape (CT) 296-M0L1304QDGS20RQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1304QDGS20RQ1 |
Description | AUTOMOTIVE 32-MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 8x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Supplier Device Package 20-VSSOP |
Number of I/O 17 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,90720 € | 22,68 € |
| 100 | 0,80580 € | 80,58 € |
| 250 | 0,75748 € | 189,37 € |
| 500 | 0,72840 € | 364,20 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66391 € | 3.319,55 € |
| 10.000 | 0,65137 € | 6.513,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

