
M0G3518QPMRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3518QPMRQ1TR-ND - Tape & Reel (TR) 296-M0G3518QPMRQ1CT-ND - Cut Tape (CT) 296-M0G3518QPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3518QPMRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 27x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Grade Automotive |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Mounting Type Surface Mount |
Number of I/O 60 | Supplier Device Package 64-LQFP (10x10) |
Program Memory Size | Package / Case 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,28040 € | 57,01 € |
| 100 | 2,05800 € | 205,80 € |
| 250 | 1,95188 € | 487,97 € |
| 500 | 1,91802 € | 959,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83527 € | 1.835,27 € |
| 2.000 | 1,79193 € | 3.583,86 € |
| 3.000 | 1,77023 € | 5.310,69 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

