
M0G3507QPMRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3507QPMRQ1TR-ND - Tape & Reel (TR) 296-M0G3507QPMRQ1CT-ND - Cut Tape (CT) 296-M0G3507QPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3507QPMRQ1 |
Description | AUTOMOTIVE, 80MHZ ARM M0+ MCU, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 17x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 60 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89900 € | 18,99 € |
| 25 | 1,73840 € | 43,46 € |
| 100 | 1,56140 € | 156,14 € |
| 250 | 1,47724 € | 369,31 € |
| 500 | 1,43558 € | 717,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38468 € | 1.384,68 € |
| 2.000 | 1,35029 € | 2.700,58 € |
| 3.000 | 1,33307 € | 3.999,21 € |
| 5.000 | 1,31399 € | 6.569,95 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

