
M0G3506QPMRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3506QPMRQ1TR-ND - Tape & Reel (TR) 296-M0G3506QPMRQ1CT-ND - Cut Tape (CT) 296-M0G3506QPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3506QPMRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,66400 € | 41,60 € |
| 100 | 1,49400 € | 149,40 € |
| 250 | 1,41292 € | 353,23 € |
| 500 | 1,37056 € | 685,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32372 € | 1.323,72 € |
| 2.000 | 1,29058 € | 2.581,16 € |
| 3.000 | 1,27398 € | 3.821,94 € |
| 5.000 | 1,25559 € | 6.277,95 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

