
M0G3505QPTRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3505QPTRQ1TR-ND - Tape & Reel (TR) 296-M0G3505QPTRQ1CT-ND - Cut Tape (CT) 296-M0G3505QPTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3505QPTRQ1 |
Description | AUTOMOTIVE 80MHZ ARM M0+ MCU WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 16x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 44 | Package / Case 48-LQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,44160 € | 36,04 € |
| 100 | 1,29110 € | 129,11 € |
| 250 | 1,21928 € | 304,82 € |
| 500 | 1,17600 € | 588,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14038 € | 1.140,38 € |
| 2.000 | 1,11107 € | 2.222,14 € |
| 3.000 | 1,09639 € | 3.289,17 € |
| 5.000 | 1,08012 € | 5.400,60 € |
| 7.000 | 1,07061 € | 7.494,27 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

