
M0G3106QPTRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3106QPTRQ1TR-ND - Tape & Reel (TR) 296-M0G3106QPTRQ1CT-ND - Cut Tape (CT) 296-M0G3106QPTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3106QPTRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0G310x-Q1 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59200 € | 15,92 € |
| 25 | 1,45360 € | 36,34 € |
| 100 | 1,30180 € | 130,18 € |
| 250 | 1,22940 € | 307,35 € |
| 500 | 1,18572 € | 592,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14978 € | 1.149,78 € |
| 2.000 | 1,12020 € | 2.240,40 € |
| 3.000 | 1,10538 € | 3.316,14 € |
| 5.000 | 1,08897 € | 5.444,85 € |
| 7.000 | 1,07938 € | 7.555,66 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

