
M0G3106QDGS32RQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3106QDGS32RQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M0G3106QDGS32RQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 32-VSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 11x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Supplier Device Package 32-VSSOP |
Number of I/O 28 | Package / Case 32-TFSOP (0.118", 3.00mm Width) |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,06671 € | 5.333,55 € |
| Unit Price without VAT: | 1,06671 € |
|---|---|
| Unit Price with VAT: | 1,26938 € |

