ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 32-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0G3105QDGS32RQ1

DigiKey Part Number
296-M0G3105QDGS32RQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M0G3105QDGS32RQ1
Description
AUTOMOTIVE 80MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 32-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
32-VSSOP
Package / Case
32-TFSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,88149 €4.407,45 €
Manufacturers Standard Package
Unit Price without VAT:0,88149 €
Unit Price with VAT:1,04897 €