
M0G3105QDGS28RQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3105QDGS28RQ1TR-ND - Tape & Reel (TR) 296-M0G3105QDGS28RQ1CT-ND - Cut Tape (CT) 296-M0G3105QDGS28RQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3105QDGS28RQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VSSOP | |
Package / Case | 28-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,20920 € | 30,23 € |
| 100 | 1,07950 € | 107,95 € |
| 250 | 1,01768 € | 254,42 € |
| 500 | 0,98038 € | 490,19 € |
| 1.000 | 0,97305 € | 973,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,89771 € | 4.488,55 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

