ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0C1104QDSGRQ1

DigiKey Part Number
296-M0C1104QDSGRQ1TR-ND - Tape & Reel (TR)
296-M0C1104QDSGRQ1CT-ND - Cut Tape (CT)
296-M0C1104QDSGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0C1104QDSGRQ1
Description
AUTOMOTIVE 24MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
1K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 3x10b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Supplier Device Package
8-WSON (2x2)
Number of I/O
6
Package / Case
8-WFDFN Exposed Pad
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64700 €6,47 €
250,58360 €14,59 €
1000,51440 €51,44 €
2500,48132 €120,33 €
5000,46140 €230,70 €
1.0000,44501 €445,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42475 €1.274,25 €
6.0000,41485 €2.489,10 €
9.0000,40988 €3.688,92 €
15.0000,40438 €6.065,70 €
21.0000,40117 €8.424,57 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €