ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0C1103QDGS20RQ1

DigiKey Part Number
296-M0C1103QDGS20RQ1TR-ND - Tape & Reel (TR)
296-M0C1103QDGS20RQ1CT-ND - Cut Tape (CT)
296-M0C1103QDGS20RQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0C1103QDGS20RQ1
Description
AUTOMOTIVE 24MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
1K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 10x10b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Supplier Device Package
20-VSSOP
Number of I/O
18
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70200 €7,02 €
250,63400 €15,85 €
1000,55970 €55,97 €
2500,52416 €131,04 €
5000,50276 €251,38 €
1.0000,48633 €486,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,45536 €2.276,80 €
10.0000,44614 €4.461,40 €
15.0000,44152 €6.622,80 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €