
LX4F232H5BBFIGB0 | |
|---|---|
DigiKey Part Number | 296-35650-ND |
Manufacturer | |
Manufacturer Product Number | LX4F232H5BBFIGB0 |
Description | IC MCU 32BIT 256KB FLASH 157BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Stellaris® ARM® Cortex®-M4F 230 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LX4F232H5BBFIGB0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 157-BGA Microstar Junior (9x9) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 157-VFBGA |
Number of I/O 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,02125 € | 337,02 € |
| Unit Price without VAT: | 7,02125 € |
|---|---|
| Unit Price with VAT: | 8,35529 € |

