
LVDSEVAL-001 | |
|---|---|
DigiKey Part Number | LVDSEVAL-001-ND |
Manufacturer | |
Manufacturer Product Number | LVDSEVAL-001 |
Description | EVAL BOARD FOR DS90C031 DS90C032 |
Customer Reference | |
Detailed Description | DS90C031, DS90C032 - Digital Cable Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Cable Driver | |
Embedded | - | |
Utilized IC / Part | DS90C031, DS90C032 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

