
LVDS47/48EVK | |
|---|---|
DigiKey Part Number | LVDS47/48EVK-ND |
Manufacturer | |
Manufacturer Product Number | LVDS47/48EVK |
Description | EVAL BOARD DS90LV047A DS90LV048A |
Customer Reference | |
Detailed Description | DS90LV047A, DS90LV048A - Digital Cable Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Cable Driver | |
Embedded | - | |
Utilized IC / Part | DS90LV047A, DS90LV048A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




