
LV14360PEVM | |
|---|---|
DigiKey Part Number | 296-LV14360PEVM-ND |
Manufacturer | |
Manufacturer Product Number | LV14360PEVM |
Description | EVAL BOARD FOR LV14360 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LV14360 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 4.3V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LV14360 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

