LT1030CN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.821
Unit Price: 0,53000 €
Datasheet
4/0 Driver RS232 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1030CN

DigiKey Part Number
296-1401-5-ND
Manufacturer
Manufacturer Product Number
LT1030CN
Description
IC TRANSCEIVER 4/0 14PDIP
Customer Reference
Detailed Description
4/0 Driver RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1030CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.475 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

38.475In Stock
Ships from Rochester Electronics, LLC