
LT1030CDRE4 | |
|---|---|
DigiKey Part Number | 2156-LT1030CDRE4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | LT1030CDRE4 |
Description | IC QUAD LP LINE DRIVER 14-SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 14-SOIC |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,81319 € | 256,00 € |
| Unit Price without VAT: | 2,81319 € |
|---|---|
| Unit Price with VAT: | 3,34770 € |

