
LT1009IPWR | |
|---|---|
DigiKey Part Number | 296-15734-2-ND - Tape & Reel (TR) 296-15734-1-ND - Cut Tape (CT) 296-15734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1009IPWR |
Description | IC VREF SHUNT 0.4% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1009IPWR Models |
Category | Tolerance ±0.4% |
Manufacturer Texas Instruments | Temperature Coefficient 35ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 400 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-TSSOP |
Current - Output 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82985 € | 1.659,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

