


LT1009ILPR | |
|---|---|
DigiKey Part Number | 296-14614-2-ND - Tape & Reel (TR) 296-14614-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1009ILPR |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009ILPR Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 35ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 400 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65640 € | 16,41 € |
| 100 | 0,57980 € | 57,98 € |
| 250 | 0,54324 € | 135,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51322 € | 1.026,44 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

