
LT1009CLPM | |
|---|---|
DigiKey Part Number | 296-LT1009CLPMCT-ND - Cut Tape (CT) 296-LT1009CLPMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LT1009CLPM |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009CLPM Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 25ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 400 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336Z-2.5/LFT7 | Texas Instruments | 5.104 | 296-LM336Z-2.5/LFT7CT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86480 € | 21,62 € |
| 100 | 0,76780 € | 76,78 € |
| 250 | 0,72148 € | 180,37 € |
| 500 | 0,69360 € | 346,80 € |
| 1.000 | 0,67064 € | 670,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55453 € | 1.109,06 € |
| 4.000 | 0,54098 € | 2.163,92 € |
| 6.000 | 0,53419 € | 3.205,14 € |
| 10.000 | 0,52667 € | 5.266,70 € |
| 14.000 | 0,52227 € | 7.311,78 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

