
LT1004IPWR-1-2 | |
|---|---|
DigiKey Part Number | 296-13079-2-ND - Tape & Reel (TR) 296-13079-1-ND - Cut Tape (CT) 296-13079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004IPWR-1-2 |
Description | IC VREF SHUNT 0.32% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IPWR-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.32% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54612 € | 1.092,24 € |
| 4.000 | 0,53270 € | 2.130,80 € |
| 6.000 | 0,52599 € | 3.155,94 € |
| 10.000 | 0,51854 € | 5.185,40 € |
| 14.000 | 0,51419 € | 7.198,66 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

