
LT1004CPW-1-2 | |
|---|---|
DigiKey Part Number | 296-32646-ND |
Manufacturer | |
Manufacturer Product Number | LT1004CPW-1-2 |
Description | IC VREF SHUNT 0.32% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CPW-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.32% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,84120 € | 21,03 € |
| 150 | 0,72533 € | 108,80 € |
| 300 | 0,69393 € | 208,18 € |
| 600 | 0,66812 € | 400,87 € |
| 1.050 | 0,65063 € | 683,16 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

