
LSF0108QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-LSF0108QWRKSRQ1TR-ND - Tape & Reel (TR) 296-LSF0108QWRKSRQ1CT-ND - Cut Tape (CT) 296-LSF0108QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108QWRKSRQ1 |
Description | IC XLTR VL BIDIR 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 200Mbps 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108QWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | - | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,06840 € | 26,71 € |
| 100 | 0,95200 € | 95,20 € |
| 250 | 0,89660 € | 224,15 € |
| 500 | 0,88802 € | 444,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80184 € | 2.405,52 € |
| 6.000 | 0,78523 € | 4.711,38 € |
| 9.000 | 0,77692 € | 6.992,28 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



