
LSF0108PWR | |
|---|---|
DigiKey Part Number | 296-37828-2-ND - Tape & Reel (TR) 296-37828-1-ND - Cut Tape (CT) 296-37828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108PWR |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108PWR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 0.95 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,81040 € | 20,26 € |
| 100 | 0,71830 € | 71,83 € |
| 250 | 0,67444 € | 168,61 € |
| 500 | 0,64798 € | 323,99 € |
| 1.000 | 0,63309 € | 633,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60829 € | 1.216,58 € |
| 4.000 | 0,59354 € | 2.374,16 € |
| 6.000 | 0,58615 € | 3.516,90 € |
| 10.000 | 0,57797 € | 5.779,70 € |
| 14.000 | 0,57319 € | 8.024,66 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |










