
LSF0102DCUR | |
|---|---|
DigiKey Part Number | 296-39070-2-ND - Tape & Reel (TR) 296-39070-1-ND - Cut Tape (CT) 296-39070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DCUR Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26370 € | 26,37 € |
| 250 | 0,24496 € | 61,24 € |
| 500 | 0,23368 € | 116,84 € |
| 1.000 | 0,22437 € | 224,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21289 € | 638,67 € |
| 6.000 | 0,20727 € | 1.243,62 € |
| 9.000 | 0,20446 € | 1.840,14 € |
| 15.000 | 0,20134 € | 3.020,10 € |
| 21.000 | 0,19952 € | 4.189,92 € |
| 30.000 | 0,19777 € | 5.933,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











